Manufacturer Part #
AQW254AZ
AQW Photomos Series 0.12 A 400 V 16 Ohm SMT 2 Channel Solid State Relay - DIP-8
Product Specification Section
Panasonic AQW254AZ - Product Specification
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
Panasonic AQW254AZ - Technical Attributes
Attributes Table
Contact Form: | DPST (2 Form A) |
Output Voltage: | 0V to 400V |
On-state Resistance-Max: | 16Ω |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 1500V |
Package Style: | DIP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The AQW254AZ is a part of AQW Series 400 V 0.12 A 16 Ω 2 Channel Photomos Solid State Relay Available in DIP-8 Package
Features:
- High sensitivity and low on-resistance
- Applicable for 2 Form A
- Controls low-level analog signals
- High sensitivity and low On resistance
- Low-level off state leakage current of max. 1
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$5.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount