Manufacturer Part #
861SSR210-AC-1
861 Series 10A SPST 24 to 280 V Zero Cross Green LED Indicator Solid State Relay
Product Specification Section
Schneider Electric 861SSR210-AC-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 861SSR210-AC-1 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 24V to 280V |
Contact Current-Max: | 10A |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10+
$125.24
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
DIN Rail Mount