Manufacturer Part #
56.OA03.2462C
OA 5603 Series 8 Output Contacts 6 NO/ 2 NC 24 V IP67 Safety Relay
Product Specification Section
Altech Corporation 56.OA03.2462C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 56.OA03.2462C - Technical Attributes
Attributes Table
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 10A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$93.45
2
$92.30
3
$91.62
5
$90.78
10+
$89.00
Product Variant Information section
Available Packaging
Package Qty:
15 per Box
Mounting Method:
PCB Mount