Manufacturer Part #
2071507-1
OJT Series 12 V 450 mW Flux Proof General Purpose Low Power PCB Relay
Product Specification Section
TE Connectivity 2071507-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2071507-1 - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Coil Resistance: | 320Ω |
Switching Voltage: | 250V |
Rated Power: | 250mW |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +85°C |
Termination Style: | PC Pin |
No of Terminals: | 4 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
TE Connectivity (TE) has introduced the OJT series of relays, which are rated for a continuous output current of 10A at 250V AC.
APPLICATIONS
• Home appliances
• HVAC equipment
• Industrial controls and machinery
• Lighting
• Motors
• Power supply controls
• Printers
• Smart plugs
FEATURES
• 15.2mm mounted height
• ≥4kV dielectric strength between contacts and coil
• Complies with IEC 61810
• UL recognized
• VDE approved
• CQC certified
• Ambient-temperature range: -40°C to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$1.40
25
$1.37
75
$1.33
150
$1.30
400+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole