KMF1.1191.11 in Bag by SCHURTER | Power Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KMF1.1191.11

KMF Series 250 VAC 10 A 3 Position Male Panel Mount Receptacle

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
SCHURTER KMF1.1191.11 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: Yes
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Panel Mount Receptacle
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
340
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$946.40
USD
Quantity
Unit Price
20+
$23.66
Product Variant Information section