text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN2-S12-D15-S

PCN2-S Series 2 W 12 V Input ±15 V Dual Output Isolated DC/DC Converter - SIP

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc PCN2-S12-D15-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -15V/15V
Input Voltage: 10.8V to 13.2V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.20
USD
Quantity
Web Price
15
$5.95
30
$5.91
45
$5.89
60
$5.87
75+
$5.82