text.skipToContent text.skipToNavigation

Manufacturer Part #

PCM1-S5-S5-SA

PCM1-SA Series 1 W 5 V Input 5 V Output 0.2 A Isolated DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PCM1-S5-S5-SA - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$1,410.00
USD
Quantity
Web Price
25
$5.07
50
$4.96
75
$4.89
100
$4.85
125+
$4.70
Product Variant Information section