Manufacturer Part #
HEP-100-12A
HEP-100 Series 100 W Single Output 12 V IP65 Switching Power Supply
Product Specification Section
MEAN WELL HEP-100-12A - Product Specification
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
MEAN WELL HEP-100-12A - Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 100.08W |
Output Voltage: | 12V |
Output Current: | 8.34A |
Input Voltage (VAC): | 90VAC to 305VAC |
Ripple & Noise: | 120mV |
Load Regulation (%): | 2% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -55°C to +70°C |
Isolation: | Isolated |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$83.79
2
$82.76
3
$82.15
5
$81.40
10+
$79.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box