Manufacturer Part #
SMDA15C-LF
SMDA15C Series 4 Ch 30 Vcl 16.7 Vbr 80 pF Bidirectional TVS Array - SOIC-8
Product Specification Section
ProTek Devices SMDA15C-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SMDA15C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24V/30V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 15A |
Peak Power: | 500W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 80pF |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.80
30
$1.78
125
$1.75
300
$1.73
1,250+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount