Manufacturer Part #
SMBJE22A
TVS Diode Single Uni-Dir 22V 600W 2-Pin SMB T/R
Product Specification Section
Eaton SMBJE22A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton SMBJE22A - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 24.4V |
Clamping Voltage-Max: | 35.5V |
Directional: | Uni-Directional |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 22V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 26.9V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.0664
9,000
$0.0639
15,000
$0.0627
30,000
$0.0612
60,000+
$0.0589
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount