Manufacturer Part #
SM6T6V8CA
SM6T Series 600 W 13.4 V Bi Directional Transient Voltage Suppressor - DO-214AA
Product Specification Section
STMicroelectronics SM6T6V8CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM6T6V8CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.45V |
Clamping Voltage-Max: | 13.4V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 298A |
Reverse Leakage Current: | 20µA |
Peak Power: | 600W |
Standoff Voltage: | 5.8V |
Reverse Current-Max: | 10mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 7.14V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
2,500
$0.0869
7,500
$0.0836
12,500
$0.082
25,000
$0.08
50,000+
$0.0769
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount