text.skipToContent text.skipToNavigation

Manufacturer Part #

MX1.5KE10CA

MX Series 1.5 kW 8.55 V 14.5 Vcl Bi-Directional Axial TVS Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MX1.5KE10CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Power Dissipation: 1.52W
Peak Output Current: 103A
Reverse Leakage Current: 10µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 8.55V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 10.5V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$4,000.00
USD
Quantity
Unit Price
1
$42.00
4
$41.44
15
$40.91
30
$40.64
75+
$40.00
Product Variant Information section