Manufacturer Part #
MMBZ33VALT1G
MMBZ Series 40 W 33 V Uni-Directional Surface Mount TVS Diode - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MMBZ33VALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ33VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.35V |
Clamping Voltage-Max: | 46V |
Directional: | Uni-Directional/Bi-Directional |
Power Dissipation: | 40W |
Peak Output Current: | 0.87A |
Reverse Leakage Current: | 50A |
Peak Power: | 40W |
Test Current: | 1mA |
Standoff Voltage: | 26V |
Forward Voltage: | 0.9V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 34.65V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
3,000
$0.0206
9,000
$0.0198
15,000
$0.0195
60,000
$0.0186
90,000+
$0.018
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0206 / Stock: 60,000 Qty: 3,000+$0.0206 Stock: 60,000
- Reel Qty: 3,000+ / Web Price: $0.0206 / Stock: 585,000 Qty: 3,000+$0.0206 Stock: 585,000
- Reel Qty: 3,000+ / Web Price: $0.0206 / Stock: 216,000 Qty: 3,000+$0.0206 Stock: 216,000
- ReelSelected Variant Qty: 60,000+ / Web Price: $0.0206 / Stock: 0 Qty: 3,000+$0.0206 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount