text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD144B1W0201E6327XTSA1

ESD Suppressors / TVS Diodes TVS DIODES

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Infineon ESD144B1W0201E6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 18.5V
Clamping Voltage-Max: 12.5V
Directional: Bi-Directional
Peak Output Current: 3.5A
Reverse Leakage Current: 1nA
Peak Power: 21W
Test Current: 1mA
Standoff Voltage: 18V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.2pF
Breakdown Voltage-Max: 28.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$390.00
USD
Quantity
Web Price
15,000
$0.026
30,000
$0.0254
60,000
$0.0248
75,000
$0.0247
225,000+
$0.0236
Product Variant Information section