
Manufacturer Part #
1.5KE36CA
1.5KE Series 1500 W 36 V Bi Directional Axial Through Hole TVS Diode - DO-201
Product Specification Section
STMicroelectronics 1.5KE36CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics 1.5KE36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 34.2V |
Clamping Voltage-Max: | 49.9V |
Directional: | Bi-Directional |
Peak Output Current: | 30.5A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 30.8V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Breakdown Voltage-Max: | 37.8V |
Package Style: | DO-201 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600
$0.28
1,800
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
600 per Ammo Pack
Package Style:
DO-201
Mounting Method:
Through Hole