text.skipToContent text.skipToNavigation

Manufacturer Part #

L6006D6RP

LXX06XX Series 600 V 6 A Surface Mount Sensitive Triac - TO-252 (DPAK)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L6006D6RP - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 2
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 50µA
Gate Trigger Current [Igt]-Max: 1.6A
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Web Price
2,500
$0.69
5,000+
$0.665
Product Variant Information section