text.skipToContent text.skipToNavigation

Manufacturer Part #

SP724AHTG

SP724 Series 3 pF Surface Mount ESD Protection Diode - SOT-23-6

Product Specification Section
Littelfuse SP724AHTG - Technical Attributes
Attributes Table
No of Channels: 4
Standoff Voltage: 20V
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: 8kV
Leakage Current: 0.01µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,130.00
USD
Quantity
Web Price
3,000
$0.71
6,000+
$0.685