text.skipToContent text.skipToNavigation

Manufacturer Part #

3404.0116.22

Surface Mount Fuse, 7.4 x 3.1 mm, Time-Lag T, 125 VAC, 125 VDC

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
SCHURTER 3404.0116.22 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Time Lag
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Dimension: L  7.4mm x W  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
Germany (Online Only):
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$405.00
USD
Quantity
Web Price
750
$0.54
2,250
$0.525
3,000
$0.52
7,500
$0.505
11,250+
$0.49
Product Variant Information section