text.skipToContent text.skipToNavigation

Manufacturer Part #

0885002.DR

885 Series 500 V 2 A 4.7 Melting I²t Surface Mount High Voltage Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0885002.DR - Technical Attributes
Attributes Table
Voltage Rating: 500V
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 4.7
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,970.00
USD
Quantity
Web Price
1,500+
$1.98