text.skipToContent text.skipToNavigation

Manufacturer Part #

0688005.MXP

688 Series 70 V 5 A Ø 6.3 x 25.2 mm Surge-Tolerant Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0688005.MXP - Technical Attributes
Attributes Table
Voltage Rating: 70V
Current Rating: 5A
Resistance: 22Ω
Interrupting Rating: 2500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 118A
Dimension: L  25.2mm x D  6.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,550.00
USD
Quantity
Web Price
1,000+
$3.55
Product Variant Information section