Manufacturer Part #
0467001.NRHF
467 Series Very Fast-Acting 32 V 1 A 0603 Surface Mount Thin Film Fuse
Product Specification Section
Littelfuse 0467001.NRHF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0467001.NRHF - Technical Attributes
Attributes Table
Voltage Rating: | 32V |
Response Characteristic: | Very Fast Acting |
Current Rating: | 1A |
Operating Temp Range: | -55°C to +90°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount