text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD2-550-1P0

Surge Suppressors SPD,DIN Rail,Type

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SPD2-550-1P0 - Technical Attributes
Attributes Table
No of Poles: 1
Operating Temp Range: -40°C to +80°C
Rated Voltage (VAC): 550VAC
Type: Thermal
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$53.33
USD
Quantity
Web Price
1
$53.33
4
$52.59
15
$51.89
25
$51.62
50+
$50.79
Product Variant Information section