Manufacturer Part #
DT100112
PIC-BLE Development Board
Microchip DT100112 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip DT100112 - Technical Attributes
Application Type: | Dev Tool |
Core Supported: | DT100112 |
Features & Applications
The PIC-BLE development board makes wireless applications development quick and easy.
It combines an extreme Low Power (XLP) PIC16LF18456 microcontroller, an ATECC608A Crypto Authentication™ secure element and the RN4870 Bluetooth Low Energy Module.
The board USB interface provides a convenient serial port (virtual UART), the simplicity of drag and drop programming, but also full programmer and debugger capabilities supported by an award-winning Integrated Development Environment (IDE) - Microchip MPLAB® X IDE.
Connect it to your Bluetooth LE capable mobile phone or tablet using the LightBlue® app (iOS and Android versions available) to activate the exclusive graphical user interface and interact with all the boards sensors and features.
Available Packaging
Package Qty:
1 per Kit