NUCLEO-L432KC in Kit by STMicroelectronics | 32 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NUCLEO-L432KC

Nucleo-32 Evaluation Board for the STM32L43x 256 kB Flash Device

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics NUCLEO-L432KC - Technical Attributes
Attributes Table
Application Type: Storage
Core Supported: STM32L
Features & Applications

The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The Arduino™nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM®mbed™on-line resources.

Key Features:

  • STM32 microcontrollers in 32-pin packages
  • Extension with Arduino™ nano connectivity
  • ARM® mbed™ -enabled (see http://mbed.org)
  • On-board ST-LINK/V2-1 debugger/programmer with SWD connector
  • Three LEDs: USB communication (LD1), power LED (LD2), user LED (LD3)
  • Reset push-button
  • Supported by wide choice of Integrated Development Environments 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.85
USD
Quantity
Unit Price
1
$10.85
4
$10.70
15
$10.55
25
$10.50
50+
$10.33