Manufacturer Part #
MA330025-1
dsPIC33EP512MU810 General Purpose & Motor Control PIM
Microchip MA330025-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MA330025-1 - Technical Attributes
Application Type: | Plug-In Module |
Core Supported: | dsPIC33 |
Features & Applications
The MA330025-1 is a plug-in module comes with a 100-pin dsPIC33EP512MU810-I/PT device. This PIM can be used for USB or non-USB applications by configuring jumpers on the PIM PC board.
It is intended to be used with the Explorer 16 board (DM240001 or DM240002) for general-purpose application development or to control the Microchip MCHV (DM330023), MCLV (DM330021) or MCSM (DM330022) motor control development boards. NOTICE for the use of this PIM with the MCHV Dev board (DM330023): The MCHV development board (DM330023) Rev 4 or earlier must be upgraded to support the dsPIC33E Family of Devices. Please contact your Microchip FAE to obtain this free upgrade.
Available Packaging
Package Qty:
1 per Bulk