Manufacturer Part #
MA240013
44 Pin to 100 Pin TQFP PIC24F Plug-In Module
Microchip MA240013 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MA240013 - Technical Attributes
Application Type: | Plug-In Module |
Core Supported: | PIC24 |
Features & Applications
Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development.
The PIC24FJ64GA004 PIM is designed to demonstrate the capabilities of the PIC24FJ64GA004 family using the Explorer 16 Demonstration Board kit and the PICtail™ Plus daughter boards.
This plug-in module comes with a 44-pin PIC24FJ64GA004 MCU sample. Use this PIM with the Explorer 16 Development Board (DM240001 or DM240002).
View More Information About the PIC24F Family
Available Packaging
Package Qty:
1 per Bulk