Manufacturer Part #
DM240012
MPLAB Starter Kit for PIC24E Microcontrollers
Product Specification Section
Microchip DM240012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DM240012 - Technical Attributes
Attributes Table
Application Type: | USB Solutions |
Core Supported: | PIC24 |
Features & Applications
The PIC24E USB Starter Kit provides a low cost method for the development and testing of USB OTG, Host and Device applications on the PIC24E MCU family.
The board contains an on-board programming/debugger,standard A USB and micro A/B connectors, three user-programmable LEDs, three push button switches and an expansion header compatible with the Multimedia Expansion Board (DM320005) and I/O Expansion Board (DM320002). The starter kit comes preloaded with basic Communication Device Class (CDC) demonstration
software
Kit Contents:
- PIC24E USB Starter Kit Development Board
- PIC24E USB Starter Kit Information Sheet
- USB mini-B to standard A cable - USB debug cable to debug and power the board
- USB micro-B to standard A cable - USB cable to communicate with the PIC24E USB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$103.60
2
$102.09
3
$101.21
4
$100.60
5+
$98.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk