Manufacturer Part #
DM320002
PIC32 I/O Expansion Board for DM320001/3
Microchip DM320002 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip DM320002 - Technical Attributes
Application Type: | Expansion/Daughter Bd |
Core Supported: | PIC32 |
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.
The PIC32 I/O Expansion Board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICTail Plus daughter cards. MCU signals are connected to vertical pin headers for attaching prototype circuits or monitoring signals with logic probes. Headers are provided for connecting JTAG tools or Microchip tools using the 2-wire (ICSP) interface.
PIC32 Starter Boards can provide power to the I/O Expansion Board. The amount of power is determined by the the drive capability of the USB port connected to the Starter Board's debugger at connector J1. If additional power is required, connect an optional 9 V power supply (#AC16203) to the I/O Expansion Board. This is the same power supply used with the Explorer 16 Development Board.
To View More Information About I/O Expansion Board See Related products Tab.
Available Packaging
Package Qty:
1 per Bulk