Manufacturer Part #
SCD4X CO2 GADGET
Reference Design for SCD4x CO2 Sensors (equipped with SCD41 sensor)
Sensirion SCD4X CO2 GADGET - Product Specification
Shipping Information:
ECCN:
PCN Information:
**** FPCN 104523 update ****Added information on Product Identification section as follows : SCD40 (Art. Nr. 3.000.496 & 3.000.521)This Infoletter covers a set of changes to the SCD40, part of the SCD4x product family. Increased peak reflow soldering temperature.The peak reflow soldering temperature for the SCD4x is increased from 235°C to 245°C for closer alignment with reflow soldering standards (IPC/JEDEC J-STD-020). The increased peak reflow soldering temperature will have no impact on sensor function and any previously established reflow profiles can be maintained.Second source for the microphone:A 2nd source for the microphone (a sub-component of the SCD4x products) has been established to increase the resilience of the supply chain. The 2nd source has been qualified to meet equivalent performance as the 1st source. Both sources may be used interchangeably on any of the SCD4x product family members.Device marking:A laser marking on the side of the cap will be introduced which contains the product type (e.g. SCD40) and serial number within a QR code. The introduction of the laser marking will have no impact on dimensions or function of the cap.
*** UPDATE ON FPCN99330 with additional part list ***Please be informed about a further product upgrade within the SCD4x product family.Kindly refer to the attached info letter which covers a set of changes to the SCD40.First upgraded SCD40 sensors, identifiable by the laser marking on the sensor cap, will be shipped starting 04.04.2024.The product upgrades have no impact on form, fit and function
Part Status:
Sensirion SCD4X CO2 GADGET - Technical Attributes
Application Type: | Sensor |
Core Supported: | SCD4x |
Supply Voltage: | 5V |
Available Packaging
Package Qty:
1 per Box