text.skipToContent text.skipToNavigation

Manufacturer Part #

BXCP-27H-11L-J13-3-A1-00-0-0

Bridgelux® CSP 1313 Series 2700 K 95 CRI 350 mA 98 lm warm white

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXCP-27H-11L-J13-3-A1-00-0-0 - Technical Attributes
Attributes Table
Package Type: 1313
Color: Warm White
CCT: 2700K
CRI: 95
Typical Flux: 103lm
Nominal Current: 350mA
Maximum Current: 700mA
Test Temperature: 25°C
Maximum Temperature: 105°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
60000
Multiple Of:
6000
Total
$3,846.00
USD
Quantity
Web Price
6,000
$0.0697
12,000
$0.068
18,000
$0.067
24,000
$0.0663
30,000+
$0.0641