text.skipToContent text.skipToNavigation

Manufacturer Part #

GLV92C63631/CW-JI54I40A

SimpleLED 54-UP Circular 5630 63mm 4000K 80CRI 2200lm 180lm/W

ECAD Model:
Mfr. Name: General Luminaire
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
General Luminaire GLV92C63631/CW-JI54I40A - Technical Attributes
Attributes Table
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 2058lm
Typical Flux: 2187lm
Nominal Current: 700mA
Maximum Current: 1080mA
Typical Forward Voltage: 17.3V
Test Temperature: 25°C
Application 1: General Lighting
Diameter: 63mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
96
Multiple Of:
12
Total
$700.80
USD
Quantity
Web Price
1
$7.67
4
$7.57
15
$7.47
30
$7.42
75+
$7.30
Product Variant Information section