Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Unit Price 1 $28.77 3 $28.36 5 $28.17 15 $27.76 25 $27.40 | 1,533 Ready to Ship! | 13 Weeks | 2412 | Tray | LQFP-112 | HC12 | CPU12 | Flash | 60kB | 2kB | 8MHz | 68 | CAN/SCI/SPI | POR/PWM/Watchdog | 4.5V to 5.5V | -40°C to +85°C | 16-chx8-bit / 16-chx10-bit | 1 | Surface Mount | |||
Microchip PIC24F Series 8 kB RAM 64 kB Flash 32 MHz SMT 16-Bit Microcontroller - UQFN-48 | Qty Unit Price 1 $2.11 20 $2.06 40 $2.04 125 $2.01 250 $1.96 | 1,525 Ready to Ship! | 4 Weeks | 2506 | Tube | UQFN-48 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 38 | IrDA/I2C/LINbus/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog | 2V to 3.6V | -40°C to +85°C | 13-chx12-bit | Surface Mount | |||
Qty Unit Price 1 $22.90 3 $22.58 5 $22.44 20 $22.06 30 $21.81 | 1,387 Ready to Ship! | 13 Weeks | 2421 | Tray | QFP-80 | HCS12 | HCS12 | Flash | 128kB | 8kB | 25MHz | 59 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | -0.3V to +6V | -40°C to +85°C | 2(8-chx10-bit) | 1 | Surface Mount | ||
Microchip PIC24F Series 1 MB Flash 32 KB RAM 32 MHz 16-Bit Microcontroller - TQFP-100 | Qty Unit Price 1,200 $5.26 | 1,200 Ready to Ship! | 4 Weeks | 2445 | Reel | TQFP-100 | PIC24F | PIC | Flash | 1MB | 32kB | 32MHz | 85 | IrDA/I2C/LINbus/PMP/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/HLVD/POR/PWM/Reset/Watchdog | 2V to 3.6V | -40°C to +85°C | 24-chx10-bit / 24-chx12-bit | Surface Mount | |||
Qty Unit Price 1,200 $3.55 | 1,200 Ready to Ship! | 7 Weeks | 2505 | Reel | TQFP-44 | PIC24F | PIC | Flash | 48kB | 8kB | 32MHz | 35 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 13-chx10-bit | 1 | Surface Mount | ||
NXP MC9S12D Series 12 kB RAM 512 kB Flash 16-Bit SMT Flash Microcontroller - LQFP-112 | Qty Unit Price 1 $32.52 3 $32.01 5 $31.77 10 $31.46 20 $30.97 | 1,080 Ready to Ship! | 13 Weeks | 2428 | Tray | LQFP-112 | HCS12 | HCS12 | Flash | 512kB | 12kB | 25MHz | 91 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 2.35V to 5.25V | -40°C to +85°C | 2(8-chx10-bit) | 1 | Surface Mount | |
Qty Unit Price 1 $6.90 4 $6.81 15 $6.73 40 $6.67 100 $6.57 | 1,049 Ready to Ship! | 4 Weeks | 2508 | Tray | TQFP-80 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 69 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip PIC24EP Series 512 kB Flash 52 kB RAM 3 V 16-Bit Microcontroller - TQFP-100 | Qty Unit Price 1 $10.09 4 $9.95 15 $9.82 25 $9.77 50 $9.61 | 1,007 Ready to Ship! | 4 Weeks | 2336 | Tray | TQFP-100 | PIC24EP | PIC | Flash | 512kB | 52kB | 60MHz | 83 | CAN/I2C/SPI/UART/USB | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 2(32-chx10-bit) | 1 | Surface Mount | |
NXP MC9S12D Series 12 kB RAM 256 kB Flash 16-Bit SMT Flash Microcontroller - LQFP-112 | Qty Unit Price 1 $29.15 3 $28.73 5 $28.54 15 $28.13 25 $27.76 | 983 Ready to Ship! | 13 Weeks | 2445 | Tray | LQFP-112 | HCS12 | HCS12 | Flash | 256kB | 12kB | 25MHz | 91 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 2.35V to 5.25V | -40°C to +85°C | 2(8-chx10-bit) | 1 | Surface Mount | |
Microchip PIC24F Series 8 kB RAM 128 kB Flash 16-Bit Flash Microcontroller - TQFP-64 | Qty Unit Price 1 $4.35 10 $4.26 25 $4.19 50 $4.14 125 $4.03 | 960 Ready to Ship! | 15 Weeks | 2428 | Tray | TQFP-64 | PIC24F | PIC | Flash | 128kB | 8kB | 32MHz | 53 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Qty Unit Price 1 $5.90 5 $5.85 20 $5.78 40 $5.74 100 $5.65 | 960 Ready to Ship! | 12 Weeks | 2335 | Tray | ||||||||||||||||||
Microchip PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100 | Qty Unit Price 1 $6.96 4 $6.87 15 $6.79 40 $6.73 100 $6.63 | 913 Ready to Ship! | 6 Weeks | 2403 | Tray | TQFP-100 | PIC24F | PIC | Flash | 256kB | 16kB | 35MHz | 85 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip PIC24F Series 16 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100 | Qty Unit Price 90 $6.51 | 900 Ready to Ship! | 7 Weeks | 2504 | Tray | TQFP-100 | PIC24F | PIC | Flash | 128kB | 16kB | 32MHz | 85 | I2C/PMP/SPI/UART | LVD/POR/PWM/Watchdog | 2V to 2.75V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $13.92 4 $13.72 10 $13.58 25 $13.45 40 $13.26 | 800 Ready to Ship! | 13 Weeks | 2443 | Tray | LQFP-64 | -40°C to +105°C | Surface Mount | |||||||||||||||
Qty Unit Price 80 $1.79 | 800 Ready to Ship! | 12 Weeks | 2445 | Tray | SSOP-20 | RL78/I1A | RL78 | Flash | 32kB | 2kB | 32MHz | 13 | I2C/LIN/UART/USART | DMA/LVD/POR/PWM/Watchdog | 2.7V to 5.5V | -40°C to +125°C | 6-chx8-bit / 6-chx10-bit | 1 | Surface Mount | |||
Qty Unit Price 47 $2.88 94 $2.85 141 $2.84 188 $2.82 235 $2.78 | 752 Ready to Ship! | 7 Weeks | 2126 | Tube | SSOP-28 | PIC24F | PIC | Flash | 32kB | 8kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 300 $29.69 | 600 Ready to Ship! | 13 Weeks | 2451 | Tray | LQFP-144 | HCS12X | HCS12X | Flash | 512kB | 32kB | 80MHz | 119 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 1 | 2.35V to 5.5V | -40°C to +125°C | 24-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $2.51 15 $2.46 30 $2.43 100 $2.38 200 $2.33 | 575 Ready to Ship! | 7 Weeks | 2321 | Tube | SSOP-28 | PIC24F | PIC | Flash | 16kB | 4kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $1.60 25 $1.58 50 $1.56 150 $1.54 300 $1.50 | 546 Ready to Ship! | 7 Weeks | 2402 | Tube | UQFN-28 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 21 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog | 2V to 3.6V | -40°C to +85°C | 10-chx12-bit | Surface Mount | ||||
Microchip PIC24F Series 8 kB RAM 64 kB Flash 32 MHz SMT 16-Bit Microcontroller - TQFP-48 | Qty Unit Price 1 $2.15 20 $2.10 40 $2.08 125 $2.04 250 $2.00 | 500 Ready to Ship! | 6 Weeks | 2402 | Tray | TQFP-48 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 38 | IrDA/I2C/I2S/LIN/SPI/UART/USB | Watchdog | 2V to 3.6V | -40°C to +125°C | Surface Mount | ||||
Microchip PIC24F Series 16 kB RAM 256 kB Flash SMT 16-Bit Microcontroller - TQFP-44 | Qty Unit Price 160 $1.85 320 $1.82 | 480 Ready to Ship! | 31 Weeks | 2319 | Tray | TQFP-44 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 36 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/I2S/LVD/POR/PWM/Reset/Watchdog | 2V to 3.6V | -40°C to +85°C | 14-chx12-bit | Surface Mount | |||
Qty Unit Price 480 $4.74 | 480 Ready to Ship! | 12 Weeks | 2432 | Tray | ||||||||||||||||||
Qty Unit Price 25 $0.66 | 479 Ready to Ship! | 12 Weeks | 2517 | Tube | ||||||||||||||||||
Qty Unit Price 1 $27.14 3 $26.75 5 $26.57 15 $26.19 25 $25.85 | 474 Ready to Ship! | 13 Weeks | 2414 | Tray | QFP-80 | HCS12 | HCS12 | Flash | 256kB | 12kB | 25MHz | 91 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 2.35V to 5.25V | -40°C to +105°C | 8-chx10-bit | 1 | Surface Mount | ||
Microchip PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100 | Qty Unit Price 1 $7.84 4 $7.73 15 $7.63 30 $7.58 75 $7.46 | 473 Ready to Ship! | 7 Weeks | 2426 | Tray | TQFP-100 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 83 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart