text.skipToContent text.skipToNavigation

Référence fabricant

MC56F8323VFBE

MC56F8323 Series 16-Bit 60 Mhz 12 KB Ram Digital Signal Controller - LQFP-64

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP MC56F8323VFBE - Caractéristiques techniques
Attributes Table
Operating Temperature: -40°C to +105°C
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 56F832X/812X, are member of the 56800E core-based family of Digital Signal Controllers, combines the processing power of a DSP and the functionality of a microcontroller.

Inside a compact 48 or 64-pin LQFP, those devices features are: up to 60 MIPS performance (at 60 MHz), along with 32 KB of on-chip Flash memory and a comprehensive set of peripherals. It extends the capabilities of the 56F8322/8122 by adding additional analog-to-digital converter (ADC) inputs, and timer input/output pins, among other enhancements.

Features:

  • On-chip memory includes high-speed volatile and nonvolatile components:
    • 32KB of Program Flash
    • 4 or 8 KB of Data RAM
    • 8 KB of Data Flash (832X Devices)
    • 8 KB of Data RAM
    • 8 KB of Boot Flash
  • JTAG/EOnCE for unobtrusive, real-time debugging.
  • Four 36-bit accumulators.
  • Two 16-bit Quad Timer modules.
  • FlexCAN (832X Devices).
  • Up to two Serial Peripheral Interfaces (832X Devices).
  • Software-programmable, Phase Lock Loop.
  • Proven to deliver more control functionality with a smaller memory footprint than competing architectures.

View the MC56F832 family of Digital Signal Processors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 600
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
1
Multiples de :
1
Total 
13,92 $
USD
Quantité
Prix unitaire
1
$13.92
4
$13.72
10
$13.58
25
$13.45
40+
$13.26
Product Variant Information section