Future Electronics — Cyclops System for Image Processing | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Cyclops is a converter board, designed by Future Electronics Engineering Centers of Excellence

The Cyclops connects the Foxlink FM10FF-724H camera module and the Ka-Ro QS8M QFN Style Solder-Down Computer On Module or the NXP i.MX8M Mini evaluation board 8MMINILPD4-EVKB to form the Cyclops System, an easy evaluation platform for image processing applications like bar code scanner, machine vision, gesture recognition and biometrics.

The Foxlink FM10FF-724H is a 1.0Mp camera module equipped with onsemi AR0144CSSM CMOS image sensor. The QS8M is a Computer on Module with NXP i.MX8M as core processor with built-in Gb Ethernet and USB connections. The i.MX 8M Mini EVKB 8MMINILPD4-EVKB provides a platform for comprehensive evaluation of the i.MX 8M Mini and i.MX 8M Mini Lite applications processors.
 

System Block Diagram

Cyclops System Block Diagram
 

Typical Applications

The Cyclops system can be used in development for applications like bar code scanner, 3D scanning, machine vision, gesture recognition, robotics, virtual reality, position tracking and biometrics.

 

TechVentures with Lazina

Add Machine Vision To Your Project With The Cyclops Converter Board

 

 

onsemi IAS1MOD-AR0144CSSM090110-GEVB

Foxlink

FM10FF-724H Camera Module

The FM10FF-724H is a camera module using onsemi AR0144CSSM image sensor, offering 150° Diagonal Field of View, ¼ inch optical format, with 1 Mp Global shutter resolution. Prototypes are supported by onsemi part number IAS1MOD-AR0144CSSM090110-GEVB which allows for easy development. Part of the IAS module family from onsemi, the module includes standardized connectors, layout configuration and OTPM protocols. With the AR0144CSSM CMOS image sensor, big field of view mono imaging is achieved for applications including robotics, machine vision, AR/VR/MR and artificial intelligence. The innovative global shutter pixel design is optimized for accurate and fast capture of moving scenes. The sensor produces clear, low noise images in both low-light and bright scenes. It includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column-skip mode, pixel-binning and both video and single frame modes. It is programmable through a simple two-wire serial interface. The AR0144CS produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications.

Ka-Ro QS8M Computer on Module

Ka-Ro

QS8M Computer-on-Module

The new QS8M Series is a QFN Style Solder-Down Computer-on-Module. The module with a small square size of 27mm and a height of 2.3mm is single-sided assembled. Its QFN type lead style has a 1mm pitch with 100 pads. The ground pad additionally acts as thermal pad.

NXP 8MMINILPD4-EVKB

NXP

8MMINILPD4-EVKB: Evaluation Kit for the i.MX 8M Mini Applications Processor

The i.MX 8M Mini EVKB provides a comprehensive evaluation platform of the i.MX 8M Mini and i.MX 8M Mini Lite applications processors. It delivers high performance with power efficiency, multimedia interfaces, and Wi-Fi / Bluetooth for connectivity out-of-the box. The two-board solution consists of a compact 2”x2.7” compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation.