text.skipToContent text.skipToNavigation
Panasonic

 

New ECQ-UA Series Automotive Type Metallized Polypropylene Film Capacitors

 

The NEW ECQ-UA Series Automotive Type Metallized Polypropylene Film Capacitors. The New AEC-Q200 Qualified and Class X2-Rated ECQ-UA Series Metallized Polypropylene Film Capacitors benefits from Panasonic’s original in-house patterned metallization process with fuse mechanism function. This unique technology delivers stable capacitance level over the product lifetime and a higher reliability of the application.

The New ECQ-UA Series Film Capacitors feature an operating temperature range of -40°C to 110°C, a rated voltage of 275 V.AC extendable to 305 V.AC for short periods and a nominal capacitance range of 0.1μF up to 4.7μF. A flame-retardant plastic case and non-combustible resin are utilized leading to accreditation in accordance with UL/CSA and European safety regulation for Class X2. All the products are fully RoHS and REACH compliant.

The New ECQ-UA Series Film Capacitors offer high humidity resistance (THB test: 85°C, 85%, 240V.AC, 1000 hours) and high thermal shock resistance (-40°C ⇔ 85°C, 1000 cycles).

Functioning as interference suppression Capacitors, the ECQ-UA Series is ideal for a broad spectrum of applications including input / output filtering for charging stations or the input side of On-Board chargers, industrial power supplies, the range of EV / PHEV applications and renewable energy infrastructure.

The AEC-Q200 compliance of the NEW ECQ-UA Series ensures that these Film Capacitors are meeting the most stringent quality standards in the industry.

 

 

Panasonic ECQ-UA Series Film Capacitors