text.skipToContent text.skipToNavigation

 

 

onsemi

onsemi EliteSiC MOSFETs, 900 V

900V EliteSiC MOSFETs provide high efficiency and support fast switching speeds

onsemi has introduced a family of 900V-rated EliteSiC MOSFETs which provide wide-ranging improvements in performance over that of equivalent silicon devices, offering lower losses, support for higher operating temperatures, faster switching, lower EMI and higher reliability.

The new 900V MOSFETs are intended for use in demanding applications including Uninterruptible Power Supplies (UPS) and server power supplies.

onsemi's 900V N-channel Silicon Carbide MOSFETs include a fast intrinsic diode with low reverse-recovery charge to provide a marked reduction in power losses. The MOSFETs also support faster switching to enable the system designer to increase power density through the use of fewer and smaller passive components.

The MOSFETs’ small package sizes also contribute to their high performance in high-frequency power-conversion applications: they are characterized by lower device capacitance and low gate charge, thus reducing switching losses when operating at high frequency. As well as improving efficiency, this reduces EMI below the levels produced by comparable silicon-based MOSFETs.

onsemi's 900V MOSFETs feature a low forward voltage, producing threshold-free on-state characteristics. These reduce the static losses which occur when the device is conducting.

The range of 900V EliteSiC MOSFETs includes products intended for automotive applications which are AEC-Q100 qualified and PPAP capable.
 

Parts Available for Immediate Sampling

Part Number Maximum Gate-Source Threshold Voltage Maximum Gate-Source Threshold Voltage Package Type Sample Request
NTBG020N090SC1 4.3V 112A D2PAK7 (TO-263-7L HV)
NTHL020N090SC1 4.3V 118A TO-247-3LD
NTHL060N090SC1 4.3V 46A TO-247-3LD

 

900V SiC MOSFET Features

  • 175°C maximum junction temperature
  • Low on-resistance
  • Low output capacitance
  • High surge rating
  • High avalanche capability
  • Robust handling of short circuits
  • Easy paralleling for high-current applications
  • 100% UIL tested

900V SiC MOSFET Applications

  • Solar inverters
  • Automotive systems
  • Server power supplies
  • Telecoms equipment

 

Click here to view all onsemi products

 

FTM NA SideNav SubscribeTile EN
View all Issues of FTM

 

Related Material

 

Overview of WBG and SiC Capabilities

ON Semiconductor 900V Silicon Carbide (SiC) MOSFETs