STMicroelectronics — Featured Automotive Solutions | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

STMicroelectronics

 

The Key to Your Automotive Systems Designs

Pave the way to your automotive systems designs with STMicroelectronics’ extensive range of specific solutions for brushless motor control, Global Navigation Satellite System (GNSS), LED driver boards and more.

Specific CAN-Controlled Brushless Motor Evaluation Board
AEK-MOT-3P99081 Series

The AEK-MOT-3P99081 evaluation board is based on the SPC560P Pictus 32-bit MCU and the L9908 gate driver allowing the control of 6 N-channel FETs for brushless motors in automotive applications.

The AEK-MOT-3P99081 supports independent encoder inputs and Hall sensors to detect and control motor speed.

The L9908 independently controls each N-channel FET through a dedicated PWM input pin. L9908 configuration, protection and diagnostic functions are controlled via SPI by the SPC560P microcontroller.

AEK-MOT-3P99081 User Guide

STMicroelectronics — AEK-MOT-3P99081 Eval Board

Features

+/-

Features
  • Hosts an automotive-grade L9908 gate driver to control 6 N-channel FETs and SPC560P Pictus 32-bit automotive microcontroller
  • Works with 12 V, 24 V and 48 V battery bus
  • Independent encoder inputs and Hall sensors
  • Gate driver configurable through dedicated SPI bus
  • CAN bus interface for remote control

First Automotive-Qualified GNSS (Global Navigation Satellite System) Receiver
STA8135GA

Part of the Teseo V family, the STA8135GA is a multi-band multi-constellation positioning receiver IC able to manage all the GNSS constellations such as GPS, Galileo, Glonass, BeiDou, NAVIC (former IRNSS) and QZSS, in L1, L2, L5 and E6 frequency bands.

STA8135GA Data Brief

STMicroelectronics — STA8135GA

Features

+/-

Features
  • AEC-Q100 qualification ongoing
  • STMicroelectronics 5th generation positioning receiver with 80 tracking channels and 4 fast acquisition channels compatible with 6 constellations: GPS, Galileo, GLONASS, BeiDou, QZSS, NAVIC (former IRNSS)
  • Triple band L1, L2, L5, E6 single package solution
  • SBAS systems: WAAS, EGNOS, MSAS, GAGAN, BeiDou
  • Code phase, carrier phase, doppler frequency measurement
  • Antenna sensing
  • PPS output
  • Notch filter for anti-jamming
  • ARM® Cortex® M7 core:
    • Maximum clock frequency 314 MHz
    • 16 KB I-cache and 16 KB D-cache
    • 64 KB I-TCM and 384 KB D-TCM, core clock speed
    • Nested vector interrupt controller
    • JTAG debugging capability
    • 256 Kbyte system RAM
  • 32 channels DMA
  • Memory interfaces:
    • SFC (Octal/Quad serial flash controller, SDR)
    • SD multimedia card
  • Serial interfaces:
    • 3 x UART
    • Synchronous serial port (SPI supported)
    • I2C
    • 2 x multi mode serial interfaces
    • 2 x CAN controllers
  • Core peripherals:
    • 2 x multi timer units
    • Watchdog timer
    • 1 x extended function timers
    • 32 kHz oscillator real time clock
    • AES decipher hardware accelerator
  • Power management unit, with separate power supply domain and on-chip LDO and high voltage/low voltage monitors:
    • Backup voltage domain 1.7 to 3.6 V with LDO for always-on core supply and HV/LV detectors, and dedicated IO-ring0
    • Main voltage domain 1.7 to 3.6 V with LDO for switchable logic domain and HV/LV detectors for 85 °C maximum ambient temperature operations or 1.2 V ± 5% external voltage supply for 105 °C maximum ambient temperature operations
    • Separate RF domain with dedicated LDO
    • IO-ring1 1.8 or 3.3 V capable, and dedicated 1.8 V LDO
    • IO-ring2 3.3 V ± 10% capable
    • Fail safe GPIOs available
  • Secure-Digital Multimedia Memory Card interfaces (SDMMC)
  • USB2.0 full speed (12 Mb/s) with integrated physical layer transceiver
  • ESD: 2 kV (HBM) and 500 V (CDM)
  • Automotive grade 105°C option

Digitally Controlled LED Driver Board for Automotive Lighting Applications
AEK-LED-21DISM1 Series

The AEK-LED-21DISM1 LED driver board is designed for high brightness automotive LED front lighting applications according to the AutoDevKit initiative. It can control four LED strings through two embedded L99LD21 flexible LED drivers with high efficiency boost controller and two embedded buck converters.

The boost controller section in each L99LD21 LED driver integrates a high current gate driver for an external N-channel MOSFET and delivers a constant output voltage to two integrated buck converters. The boost controller of two devices can be stacked to allow dual phase operation for high power applications, with an interleaving pattern for improved input current ripple and current load sharing. The buck converter integrates an N-channel MOSFET driven by a bootstrap circuit. The board uses SPI communication with an external microcontroller via a 12-pin male connector, and a special Limp Home Mode implemented in the L99LD21 driver ensures that active communication with the MCU is regularly monitored.

AEK-LED-21DISM1 Data Brief

L99LD21 Datasheet

STMicroelectronics — AEK-LED-21DISM1 Series

Features

+/-

Features
  • Two embedded L99LD21 high power LED drivers able to supply four independent channels
  • Output current up to 1.69 A each channel
  • Input operating voltage range from 5.5 V to 24 V
  • Programmable via SPI, allowing accurate LED current setting
  • Protections and diagnostics for output short-circuit and open-load, overtemperature, and battery undervoltage
  • Automotive Limp-Home Mode support
  • Board size: 81 x 100 mm. Maximum components height: 11 mm
  • WEEE and RoHS compliant
  • All ST components are qualified Automotive grade
  • Board designed according to the AutoDevKit initiative

HSDs with Digital Current Sense

ST’s intelligent high-side switches and drivers provide one or more channel bipolar/MOSFET output switches to drive inductive, capacitive or resistive loads. The product portfolio includes the VNQ9080AJTR and VND9025AJTR, as well as the VN9D5D20FNTR and VND30Q100FTR, featuring the best analog current sense accuracy ever reached in a HSD, extending the current M07 portfolio in a PSSO16 package. This provides flexibility, scalability, and unique cost reduction opportunities with P2P compatible devices. Key applications include lighting, body control modules, power distribution, and more.

STMicroelectronics — High Side Drivers

Features

+/-

Features
  • Full pin-to-pin and SW compatible with M0-7 HSDs in the PSSO16 package, extending the current M07 portfolio, providing flexibility, scalability, and unique cost reduction opportunities
  • Active reverse battery protection integrated (self-turn-on during reverse battery) *(all parts except VNQ9080AJTR)
  • Higher power density and reduced power dissipation enabling up to 4 channels integrated in a small and thermally efficient PSSO16 package (low-mid RDSon range from 4 to 80mOhm)
  • Analog current sense with best-in-class accuracy
  • Standard parallel Interface for programming, control and diagnostics
  • Full set of Protections and Diagnostics as per M07 HSDs

Single-Band (L1) GNSS Positioning Module
Teseo-VIC3DA

The STMicroelectronics Teseo-VIC3DA module is an easy-to-use dead-reckoning global navigation satellite system (GNSS) standalone module, bringing proven accuracy and robustness of the Teseo III chip within reach of everyone. The Module embeds the Teseo III single die standalone positioning receiver IC which works simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). Its embedded firmware and a complete evaluation environment save key development time.

Within its 16.0 mm x 12.2 mm size, Teseo-VIC3DA is offering superior accuracy thanks to the on board temperature compensated crystal oscillator (TCXO) and a reduced time to first fix (TTFF) relying to its dedicated real-time clock (RTC) oscillator. Thanks to the embedded Flash, Teseo-VIC3DA offers many extra features such as 7 days autonomous assisted GNSS, predictive assisted GNSS and real-time assisted GNSS.

Teseo-VIC3DA Databrief

STMicroelectronics — Teseo-VIC3DA

Features

+/-

Features
  • AEC-Q10x qualified on going
  • Simultaneous multi-constellation
  • Teseo dead reckoning automotive way firmware
  • -163 dBm sensitivity tracking
  • 1.5 m CEP accuracy positioning
  • Embedded flash for FW upgrade
  • Automotive GNSS and 6-axis inertial sensor
  • 3.3 V supply voltage range
  • LCC 24 pins package (16.0 mm x 12.2 mm x 2.42 mm)
  • Operating temperature (from -40 °C to 85 °C)
  • Free FW configuration
  • 14.22 µW standby current and 82.1 mW tracking power consumption
Target Applications
  • Automotive (VIC3DA)
    • Mobility
  • After Market (VIC3D)

What is AutoDevKit ?

It’s a flexible toolset for automotive applications development.

Main features are:

  • High level programming
  • Easy hardware interconnection
  • Fast prototyping