text.skipToContent text.skipToNavigation

 

 

Panasonic Industry

 

Panasonic Industry PAN1781 Series Bluetooth® 5.0 Low Energy Module

The newest addition to the lineup based on the Nordic nRF52820

The Panasonic Industry PAN1781 Series Bluetooth Low Energy Module is the newest solution for IoT applications requiring long-range capabilities.

This newest addition featuring the Nordic nRF52820 Single-Chip Controller to the Panasonic Industry Wireless Connectivity RF Module product line is ideal for IoT Wireless Connectivity applications!

In addition, the ultra-low current consumption of the NEW PAN1781 Series makes the module an ideal choice for battery powered devices. With the Cortex® M4 processor, 32kB RAM, and the built-in 256 kB flash memory, the PAN1781 Series RF Module can easily be used in standalone mode to eliminate the need for an external processor, saving complexity, space and cost.

The Bluetooth 5 features as the LE coded PHY for an elongated range or the high speed 2M PHY are supplemented by the support of angle of arrival (AoA) and angle of departure (AoD) direction finding using Bluetooth.

An output power of up to 8dBm and the high sensitivity of the nRF52820 in combination with the LE coded PHY make the NEW PAN1781 Series RF Module very attractive in applications where a long range is required. The PAN1781 Series RF Module also supports Bluetooth Mesh, Thread and Zigbee Mesh Protocols. A 128-bit AES/ECB/CCM/AAR co-processor may be used for on-the-fly packet encryption.

PAN1781 Features and Benefits

  • ARM® Cortex®-M4 (64MHZ) With 256 kB Flash Memory And 32 kB Internal RAM
  • 128-bit AES/ECB/CCM/AAR Co-Processor For On-The-Fly Packet Encryption
  • Bluetooth 5.1 Compliant (Long Range, 2Mbps PHY, Angle Of Arrival And Angle Of Departure Direction Finding)
  • Up To 16 General Purpose I/Os, Which Are Shared By Up To 2 SPI, 2 I²C, 1 UART, COMP, QDEC, nRESET
  • USB 2.0 Full Speed Device Interface
  • Built-In Temperature Sensor
  • Qualified Bluetooth Mesh Profile Stack
  • REACH And RoHS Compliant
  • Drop-In Replacement For PAN1026A Series and PAN1762 Series Panasonic Industry RF Modules
Panasonic — PAN1781 Block-Diagram

Bluetooth

  • LE 2 Mbps high speed PHY, LE Long Range Coded PHY
  • LE Advertising Extensions (Advertising On 40 Channels Total)
  • Channel Selection Algorithm #2
  • LE Secure Connections
  • Angle Of Arrival (AoA) And Angle Of Departure (AoD) Direction Finding

Technical Characteristics

  • Surface Mount Type (SMT) 15.6 mm x 8.7 mm x 2.1 mm
  • Typical Max. Output Power: 8 dBm, Configurable From -20 dBm In 4dB Steps And -40dBm In Whisper Mode
  • Sensitivity: -95 dBm @ 1 Mb/s And -103 dBm @ 125 kb/s
  • Current Consumption: 4.9 mA In Tx (@ 0 dBm) And 4.7 mA In RX Mode
  • Voltage Range: 1.7 V To 5.5 V
  • Temperature Range: -40°C To 85°C

1x PAN1781 Series Evaluation Kit

ENW89857AXKF

Packed in a small case, the ENW89857AWKF enables quick prototyping and software testing for the PAN1781 Series. The board has an Arduino Footprint and allows hardware access to the module pins as well as easy stacking of separate sensor test shields.
Panasonic PAN1781 Series Evaluation Kit

Software

The Nordic SDK is the best way to easily implement applications on the NEW PANASONIC INDUSTRY PAN1781 Series RF Module. In addition to the nRF5 SDK Nordic provides a SDK for Mesh and Thread & ZigBee. https://www.nordicsemi.com/Products/Low-power-short-range-wireless/nRF52820

System-on-Chip (SoC) for PAN1781

Nordic nRF52820

The Nordic nRF52820 Bluetooth 5.2 SoC features built-in USB supporting BLE, Bluetooth mesh, Thread and Zigbee, with an Arm Cortex-M4 processor. This SoC is the recommended way to easily implement applications on the Panasonic Industry PAN1781 Series RF module.

Nordic nRF52820 System-on-Chip (SoC) for PAN1781

 

Featured Products