Microchip — PDS-408G Fanless PoE Switch | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Microchip

 

Microchip PDS-408G

Fanless PoE switch for digital ceiling

The Microchip PDS-408G is an 8+3 port fanless PoE switch for digital ceiling offering a cost-effective IEEE 802.3bt-compliant solution for lighting fixtures and other digital ceiling applications. This PoE allows efficient power and data reception over standard Ethernet cables.

The PDS-408G is an optimal solution for ceiling deployment or communication rooms. Its automatic output PoE power is based on PoE PD device class. This device is highlighted for its ability to deliver 60W on all 8 ports simultaneously, allowing any specific port to go as high as 90W.

The 480W high-speed switch offers Web, SSH, Telnet and CLI management options. The 8 ports range from 10/100/1000 Mbps (Gigabit Ethernet) with PoE BT ports,a s well as 2 Gigabit ports and a 1000M/100M SFP port.

Features
  • Number of ports: 8 PoE 10/100/1000mbps ports + 3 10/100/1000mbps uplink ports
  • Total PoE output: 480W
  • Data rates: 10/100/1000 Mbps
  • Full power of 8 x 60W - any individual port can go up to 90W
  • Power input: AC
  • Power cord options: US, EU (Europe), UK, BR (Brazil), AU (Australia), JP (Japan)
  • IEEE 802.3bt-compliant
  • Supports legacy 60/90W PoE devices
  • Fanless design: enhanced reliability and silent operation
  • High energy efficiency: very low power consumption in standby and in operation
  • Layer 2 switch: including 802.1Q-based VLANs enables segmentation of networks for improved performance and security
  • Remote management: Web and SNMP
  • Regulatory compliance: ROHS, WEEE, and CE
  • Complies with the latest EMI and safety standards

 

Specifications

Environmental specifications

Mode Temperature Humidity
Operating 0°C to 45°C @ 240W (32°F to 113°F) 10 to 95% (no condensation allowed)
Storage -40 to 70°C (-40°F to 158°F) 5 to 95% (no condensation allowed)

 

Electrical specifications

Input voltage 100-240VAC (50-60Hz)
Input current (100-240VAC) 6.2A (max)
Available output power (max) 480 Watts
Nominal output voltage 54 VDC

 

Interface

Input (Data In): Ethernet 10/100/1000Base-T RJ45 female socket
Input (Data In): Ethernet 100/1000M Fibre SFP Cage
Support Single-Mode and Multi-Mode transceivers
Output (DATA PWR OUT): Ethernet 10/100/1000Base-T, plus 54VDC RJ45 female socket, with DC voltage on wire pairs: (-)1-2, 7-8 & (+)3-6, 4-5
AC Power IN 3 Pins AC power in – Line, Neutral and Earth Ground
Console Serial port connection USB type B

 

Physical specifications

Shipping weight 5.3Kg. (11.7Ibs)
Dimensions (W x H x L) 291 mm x 44.4 mm x 443 mm 11.06 in. x 1.75 in. x 17.5 in.