Kingbright — APFA2507 SMD LEDs | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Kingbright

 

Kingbright APFA2507 SMD LEDs

Super low profile and Kingbright’s first RA bi-color SMD LEDs

Kingbright’s APFA2507 Bi-Color series is their newest super low-profile RA bi-color SMD LED selection. This low-profile addition expands their side view SMD LED coverage to support more customers in various market sectors.

Featuring 30% less thickness (0.7 mm) compared to standard 3010 RA package, the RA low profile bi-color SMD LED RA side-view product series is available in two different pinouts. Each color can be controlled individually or share a common pin to meet different design requirements.

Kingbright low profile Bi-Color RA SMD is the ideal package for any backlight and indicator applications with its wide viewing angle at 130°.

Features

  • 2.5 x 1.0 x 0.7 mm right angle SMD LED, 0.7 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package: 3000 pcs / reel
  • Moisture sensitivity level: 3
  • Tinned pads for improved solderability
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications