APFA2507Y3G3-CC in Reel by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APFA2507Y3G3-CC

2.5 x 0.7mm 20 mA 130° Clear Right Angle Yellow/Green Surface Mount LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APFA2507Y3G3-CC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Yellow
Lens Type: Clear
Forward Voltage: 3.3V/2V
Forward (Drive) Current: 20mA
Intensity: 300mcd/550mcd
Viewing Angle: 130°
Wavelength: 515nm/590nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1mm x L  2.5mm x W  0.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section