Hirose Electric — HR30 Series Miniature Waterproof Plastic Connectors | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Hirose Electric

 

Hirose Electric HR30 Series Miniature Waterproof Plastic Connectors

Compact form factor

Hirose Electric features their HR30 Miniature Waterproof Plastic Connectors which are rated IP67 for complete protection against dust and water penetration when submerged one meter deep for a half hour.

The HR30 connectors are short in length when fully terminated and mated and feature a built-in lock/release mechanism that securely locks the mated connectors while allowing a quick disconnect by simply pulling on the plug's release collar.

Hirose Electric HR30 miniature waterproof plastic connectors are user friendly with molded-in grooves to prevent hand slippage, permanent colored alignment indicators, and multiple polarizing keys to protect from misalignment or insertion of the wrong connector.

Features

  • Miniature Waterproof Plastic Connectors
  • Small-size with low profile
  • Waterproof construction
  • Push/pull lock
  • Lightweight
  • Clamp structure
  • Easy mating operation
  • Mis-insertion prevention
  • Mating mark
  • Complies with RoHS requirements
  • High-speed transmission
  • Suited for long-term outdoor use

Applications

  • Medical devices
  • Portable devices
  • Instrumentation
  • Industrial devices
  • Recreational equipment
  • I/O applications
  • Test and measuring equipment
  • Applications requiring lightweight, corrosion-resistant, quick-mate/release cable connections