Eaton — XLR-LV Series of Supercapacitor Modules | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Eaton

 

Eaton XLR-LV Supercapacitor Modules

Ruggedized, dependable, high power density, long-life

Eaton’s XLR-LV supercapacitor modules provide industry leading ESR, high power density, and ultra-long lifetimes in applications such as generator starting, material handling systems, wind turbines, transportation systems, rail/ traction or many 12 V, 24 V, and even 48 V systems. The module provides continuous current, reliable power delivery, and high vibration withstand in a modular, industry-standard footprint.

The modules can be utilized as stand-alone energy storage or in combination with batteries to optimize cost, lifetime, and runtime needs.

Features

  • High peak power cycling capability
  • Ruggedized enclosure with high-vibration withstand capabilities
  • IP65 rated for moisture and dust resistance
  • Compact, modular footprint for space constraint applications
  • Industry-leading ESR with millions of charge/discharge cycles
  • Simple integration with integrated cell balancing
  • Maintenance-free operation with overvoltage alarm and temperature output

Applications

  • Industrial backup power
  • Pulse power
  • Engine starting
  • Material handling
  • For 12 V or 24 V systems
  • LEDs and switches