Eaton DR Family of Inductors
Can be used in several applications including desktop and servers among others
Eaton's DR family of power inductors feature high power density, high efficiency, and a shielded drum core. They come in several form factors and inductance values. Peak current ratings range up to 56 Amps, while inductance ratings range from 0.33 uH to 1000 uH.
Key Features
- High power density
- High efficiency
- Various sizes and values available
DR73 and DR74
Offered in:
- 7.5 mm x 7.5 mm package
- 3.5 mm and 4.5 mm height
DR124, DR125, DR127
Offered in:
- 12.5 mm x 12.5 mm package
- 4.55 mm, 6.0 mm and 8.0 mm heights
DR1030, DR1040, DR1050
Offered in:
- 10.3 mm x 10.3 mm package
- 3.0 mm, 4.0 mm and 5.0 mm heights
DR power inductors by Eaton can be used in several applications including desktop and servers, high definition televisions (HDTV), DVD and media players, portable and handheld devices, LED and LCD backlighting, graphics cards and battery powered systems, notebook and laptop regulators, Point-of-load (POL) modules, printers and peripherals, buck, boost, forward and resonant converters, DC-DC converters, noise filtering and filter chokes.