text.skipToContent text.skipToNavigation
E-Switch

E-Switch TL4110 Series Tactile Switches

The E-Switch TL4110 series is a surface mount switch with an extremely small surface profile of 2.0mm x 2.8mm and 300,000 cycles. The switch mounts along the edge of the PCB for right angle actuation. This 20mA, 15VDC rated tact switch provides single pole single throw (SPST) momentary function with actuator force of 160 grams.

TL4110 Features & Benefits

  • Surface Mount Switch
  • Long Cycle Life of 300,000 Cycles
  • Extremely Small Surface profile of 2.0mm x 2.8mm
  • Switch Mounts along the edge of the PCB for Right Angle Actuation
  • 160 gram force

 

TL4110 Applications

Including, but not limited to:

  • Wearable electronics
  • Internet of things
  • Handheld devices
  • Medical/dental
  • Smart home
  • Telecommunication

 

E-Switch – TL4110
 

Tact Switches: E-Switch TL4110 Series