E-Switch — TL2233 Pushbutton Switches | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

E-Switch

 

E-Switch TL2233 Pushbutton Switches

Featuring innovative design and momentary functions

Measuring 5.8 mm x 7.9 mm high, the E-Switch TL2233 series of push button switches designed for high-performance in a variety of applications. These mid-size devices provide a superior electrical life of 10,000 cycles and a DPDT contact arrangement, resulting in a reliable and durable device. The TL2233 series also features robust PCB soldering pads, ensuring a secure connection and is easily wave-solderable.

The TL2233 series has a rating of 100 mA at 30 VDC and boasts a travel distance of 1.9 mm. It requires an actuation force of 250 gf ±80 gf, providing a comfortable and responsive user experience.

Features & Benefits
  • Surface mount design
  • Long electrical life
  • Momentary function
  • Wave solderable
Applications
  • Audio/visual
  • Consumer electronics
  • Vending machines
  • Kiosks
  • Instrumentation
  • Medical equipment