E-Switch — R5 Series Rocker Switches | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
E-Switch

 

E-Switch R5 Series Rocker Switches

Equipped with highly customizable features

The E-Switch R5 Series rocker switch is rated for up to 20 amps and features a panel mount, snap-in design for cutouts sized 30mm x 22mm. This durable and reliable switch is 0.85 inches wide and offers a quick-connect termination of 0.250".

With a fully illuminated actuator option, it is ideal for industrial, audio/visual, and lighting ballast applications. The R5 Series is UL and CSA certified.

Designed for high-amperage applications, this rocker switch also offers highly customizable features, including various markings and illumination options.

Features

  • 30mm x 22mm panel cutout
  • 20A, 125VAC, 3/4HP; UL, cUL; 16A, 250VAC, 1HP; VDE (circuits A, B, C, E, F, H)
  • 15A, 125VAC; UL, cUL; 10A, 250VAC; VDE (circuits D, G, I)
  • DPST or DPDT, momentary or latching function
  • Panel mount snap-in design
  • Quick connect - 0.250" termination
  • Full illumination or non-illuminated options
  • Eight actuator marking options
  • LED, neon bulb, or no lamp illumination options
  • Many illumination voltage options
  • -20°C to 55°C operating temperature

Applications

  • Appliances
  • Industrial
  • Audio Visual
  • Construction
  • Agricultural