text.skipToContent text.skipToNavigation
Altech Corporation

Altech UM Series UL508 Manual Motor Controllers Provides short and long term cost effective circuit protection

Altech UL508 Manual Motor Controllers are the AC solution that offers up to 60A in 1 to 3 poles at 480Y/277VAC. With 6 trip curves, Altech ensures you have the selectivity you require for your application designs.

  • Hinged terminal cover design allows easy access to terminal screws with a broad range of screwdrivers! The possibility of breaking the housing is minimized even when using a wide shank screwdriver.
  • Designated marking area is protected with clear hinged cover.
  • DIN clip can be released when necessary.
  • Flexible replaceable terminal barriers reduce the possibility of breakage if accidentally dropped.

UM (V-EA) Series Features

  • DIN Rail Mounted
  • 17.5mm width per pole
  • Thermal Magnetic
  • 480Y/277V AC, 50/60Hz
  • 10kA Short Circuit Withstand Capacity
  • Line / Load reversible
  • Positive Trip indicator
  • (Green - off/tripped, Red - on)