TJA1051T/3,118 in Reel by NXP | CI de transcodeur | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

TJA1051T/3,118

TJA1051 Series 3 V 1 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP TJA1051T/3,118 - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TJA1051T/3,118 is a part of TJA1051 series transceiver. It has an operating temperature ranging from - 40 °C to + 85°C and is available in SOIC-8 package.

The TJA1051 is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to a CAN protocol controller.

Features:

  • General:
    • Fully ISO 11898-2 compliant
    • Suitable for 12 V and 24 V systems
    • Low ElectroMagnetic Emission (EME) and high ElectroMagnetic Immunity (EMI)
    • VIO input on TJA1051T/3 and TJA1051TK/3 allows for direct interfacing with 3 V to 5 V microcontrollers
    • EN input on TJA1051T/E allows the microcontroller to switch the transceiver to a very low-current Off mode
    • Available in SO8 and HVSON8 packages
    • Leadless HVSON8 package (3.0 mm × 3.0 mm) with improved Automated Optical Inspection (AOI) capability
    • Dark green product
  • Low-power management:
    • Functional behavior predictable under all supply conditions
    • Transceiver disengages from the bus when not powered up
  • Protection:
    • High ElectroStatic Discharge (ESD) handling capability on the bus pins
    • Bus pins protected against transients in automotive environments
    • Transmit Data (TXD) dominant time-out function
    • Undervoltage detection on pins VCC and VIO
    • Thermally protected

View the complete TJA1051 series of transceiver

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 550,00 $
USD
Quantité
Prix unitaire
2 500
$0.62
5 000+
$0.605
Product Variant Information section