text.skipToContent text.skipToNavigation

Référence fabricant

SP3238EEY-L/TR

SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Code de date:
Product Specification Section
MaxLinear SP3238EEY-L/TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  TSSOP-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SP3238EEY-L/TR is a 5-driver/3-receiver device, ideal for laptop/notebook computer and PDA applications. The SP3238E includes one complementary receiver that remains alert to monitor an external device's Ring Indicate signal while the device is shutdown.

The AUTO ON-LINE® feature allows the device to automatically "wake-up" during a shutdown state when an RS-232 cable is connected and a connected peripheral is turned on. Otherwise, the device automatically shuts itself down drawing less than 1 μA.

Features:

  • Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
  • Interoperable with EIA/TIA-232 and adheres to EIA/TIA-562 down to a +2.7 V power source
  • AUTO ON-LINE® circuitry automatically wakes up from a 1 μA shutdown
  • Minimum 250 Kbps data rate under load
  • Regulated Charge Pump Yields Stable RS-232 Outputs Regardless of VCC Variations
  • Enhanced ESD Specifications:
    • +15 KV Human Body Model
    • +15 KV IEC1000-4-2 Air Discharge
    • +8 KV IEC1000-4-2 Contact Discharge

View the Complete family of SP3238E RS-232 Transceivers

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 425,00 $
USD
Quantité
Prix Internet
2 500+
$0.97